
48CTQ060S | |
|---|---|
DigiKey Part Number | 1655-48CTQ060STR-ND - Tape & Reel (TR) 1655-48CTQ060SCT-ND - Cut Tape (CT) 1655-48CTQ060SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48CTQ060S |
Description | DIODE ARRAY SCHOTT 60V 20A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.54000 | kr.9.54 |
| 10 | kr.6.01600 | kr.60.16 |
| 100 | kr.4.00320 | kr.400.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.94376 | kr.2,355.01 |
| 1.600 | kr.2.69608 | kr.4,313.73 |
| 2.400 | kr.2.56987 | kr.6,167.69 |
| 4.000 | kr.2.42805 | kr.9,712.20 |
| 5.600 | kr.2.34407 | kr.13,126.79 |
| 8.000 | kr.2.26245 | kr.18,099.60 |
| 20.000 | kr.2.23440 | kr.44,688.00 |
| Unit Price without VAT: | kr.9.54000 |
|---|---|
| Unit Price with VAT: | kr.11.92500 |

