
40CTQ015 | |
|---|---|
DigiKey Part Number | 1655-40CTQ015-ND |
Manufacturer | |
Manufacturer Product Number | 40CTQ015 |
Description | DIODE ARR SCHOTT 15V 20A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10.5 mA @ 15 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.6.86100 | kr.68.61 |
| 100 | kr.4.59360 | kr.459.36 |
| 500 | kr.3.62034 | kr.1,810.17 |
| 1.000 | kr.3.30708 | kr.3,307.08 |
| 2.000 | kr.3.04364 | kr.6,087.28 |
| 8.000 | kr.2.66041 | kr.21,283.28 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |

