
32CTQ030S | |
|---|---|
DigiKey Part Number | 1655-32CTQ030STR-ND - Tape & Reel (TR) 1655-32CTQ030SCT-ND - Cut Tape (CT) 1655-32CTQ030SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32CTQ030S |
Description | DIODE ARRAY SCHOTT 30V 15A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.75 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.7.97300 | kr.79.73 |
| 100 | kr.5.37680 | kr.537.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.01545 | kr.3,212.36 |
| 1.600 | kr.3.69741 | kr.5,915.86 |
| 2.400 | kr.3.53540 | kr.8,484.96 |
| 4.000 | kr.3.35334 | kr.13,413.36 |
| 5.600 | kr.3.24876 | kr.18,193.06 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |

