
31DQ06 | |
|---|---|
DigiKey Part Number | 1655-31DQ06CT-ND - Cut Tape (CT) 1655-31DQ06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 31DQ06 |
Description | DIODE SCHOTTKY 60V 3.3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3.3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3.3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Capacitance @ Vr, F | 160pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 100 | kr.1.34980 | kr.134.98 |
| 500 | kr.1.01338 | kr.506.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.0.87334 | kr.1,091.67 |
| 2.500 | kr.0.78662 | kr.1,966.55 |
| 3.750 | kr.0.74239 | kr.2,783.96 |
| 6.250 | kr.0.69264 | kr.4,329.00 |
| 8.750 | kr.0.66316 | kr.5,802.65 |
| 12.500 | kr.0.63451 | kr.7,931.38 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |


