
30CTQ060-1 | |
|---|---|
DigiKey Part Number | 1655-1727-ND |
Manufacturer | |
Manufacturer Product Number | 30CTQ060-1 |
Description | DIODE ARRAY SCHOT 60V 15A TO-262 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 50 | kr.6.50860 | kr.325.43 |
| 100 | kr.5.82390 | kr.582.39 |
| 500 | kr.4.62262 | kr.2,311.31 |
| 1.000 | kr.4.23626 | kr.4,236.26 |
| 2.000 | kr.3.91131 | kr.7,822.62 |
| 5.000 | kr.3.55985 | kr.17,799.25 |
| 10.000 | kr.3.34278 | kr.33,427.80 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

