
30CTQ035 | |
|---|---|
DigiKey Part Number | 1655-30CTQ035-ND |
Manufacturer | |
Manufacturer Product Number | 30CTQ035 |
Description | DIODE ARR SCHOTT 35V 15A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.77000 | kr.11.77 |
| 50 | kr.5.61980 | kr.280.99 |
| 100 | kr.5.02180 | kr.502.18 |
| 500 | kr.3.97206 | kr.1,986.03 |
| 1.000 | kr.3.63436 | kr.3,634.36 |
| 2.000 | kr.3.35039 | kr.6,700.78 |
| 5.000 | kr.3.04314 | kr.15,215.70 |
| 10.000 | kr.2.97950 | kr.29,795.00 |
| Unit Price without VAT: | kr.11.77000 |
|---|---|
| Unit Price with VAT: | kr.14.71250 |

