
30CTQ030 | |
|---|---|
DigiKey Part Number | 1655-30CTQ030-ND |
Manufacturer | |
Manufacturer Product Number | 30CTQ030 |
Description | DIODE ARR SCHOTT 30V 15A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 50 | kr.6.07000 | kr.303.50 |
| 100 | kr.5.42370 | kr.542.37 |
| 500 | kr.4.28984 | kr.2,144.92 |
| 1.000 | kr.3.92513 | kr.3,925.13 |
| 2.000 | kr.3.61842 | kr.7,236.84 |
| 5.000 | kr.3.28660 | kr.16,433.00 |
| 10.000 | kr.3.08166 | kr.30,816.60 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

