93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

3.0SMI58CA

DigiKey Part Number
1655-3.0SMI58CATR-ND - Tape & Reel (TR)
1655-3.0SMI58CACT-ND - Cut Tape (CT)
1655-3.0SMI58CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMI58CA
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.10200kr.41.02
100kr.2.67100kr.267.10
500kr.2.05492kr.1,027.46
1.000kr.1.85642kr.1,856.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.48540kr.4,456.20
6.000kr.1.48114kr.8,886.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750