64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

3.0SMI40A

DigiKey Part Number
1655-3.0SMI40ATR-ND - Tape & Reel (TR)
1655-3.0SMI40ACT-ND - Cut Tape (CT)
1655-3.0SMI40ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMI40A
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.79800kr.37.98
100kr.2.47320kr.247.32
500kr.1.90264kr.951.32
1.000kr.1.71890kr.1,718.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.48540kr.4,456.20
6.000kr.1.36779kr.8,206.74
9.000kr.1.30787kr.11,770.83
15.000kr.1.24055kr.18,608.25
21.000kr.1.20222kr.25,246.62
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250