275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

3.0SMI170A

DigiKey Part Number
1655-3.0SMI170ATR-ND - Tape & Reel (TR)
1655-3.0SMI170ACT-ND - Cut Tape (CT)
1655-3.0SMI170ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMI170A
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.4.73000kr.47.30
100kr.3.10980kr.310.98
500kr.2.41428kr.1,207.14
1.000kr.2.19022kr.2,190.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.90557kr.5,716.71
6.000kr.1.76228kr.10,573.68
9.000kr.1.68929kr.15,203.61
15.000kr.1.61908kr.24,286.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500