243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

3.0SMI150A

DigiKey Part Number
1655-3.0SMI150ATR-ND - Tape & Reel (TR)
1655-3.0SMI150ACT-ND - Cut Tape (CT)
1655-3.0SMI150ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMI150A
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.36200kr.43.62
100kr.2.85870kr.285.87
500kr.2.21202kr.1,106.01
1.000kr.2.00369kr.2,003.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.73894kr.5,216.82
6.000kr.1.60564kr.9,633.84
9.000kr.1.53774kr.13,839.66
15.000kr.1.46145kr.21,921.75
21.000kr.1.45186kr.30,489.06
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250