


3.0SMI100A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI100ATR-ND - Tape & Reel (TR) 1655-3.0SMI100ACT-ND - Cut Tape (CT) 1655-3.0SMI100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI100A |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.79800 | kr.37.98 |
| 100 | kr.2.47320 | kr.247.32 |
| 500 | kr.1.90264 | kr.951.32 |
| 1.000 | kr.1.71890 | kr.1,718.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.48540 | kr.4,456.20 |
| 6.000 | kr.1.36779 | kr.8,206.74 |
| 9.000 | kr.1.30787 | kr.11,770.83 |
| 15.000 | kr.1.24055 | kr.18,608.25 |
| 21.000 | kr.1.20222 | kr.25,246.62 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

