


3.0SMCJ90A | |
|---|---|
DigiKey Part Number | 1655-3.0SMCJ90ATR-ND - Tape & Reel (TR) 1655-3.0SMCJ90ACT-ND - Cut Tape (CT) 1655-3.0SMCJ90ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ90A |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.8.73000 | kr.87.30 |
| 100 | kr.5.89490 | kr.589.49 |
| 500 | kr.4.68146 | kr.2,340.73 |
| 1.000 | kr.4.29117 | kr.4,291.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.79572 | kr.11,387.16 |
| 6.000 | kr.3.54644 | kr.21,278.64 |
| 9.000 | kr.3.41949 | kr.30,775.41 |
| 15.000 | kr.3.32375 | kr.49,856.25 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

