
20TQ035S | |
---|---|
DigiKey Part Number | 1655-20TQ035STR-ND - Tape & Reel (TR) 1655-20TQ035SCT-ND - Cut Tape (CT) 1655-20TQ035SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQ035S |
Description | DIODE SCHOTTKY 35V 20A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 mA @ 35 V | |
Capacitance @ Vr, F | 683pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.65000 | kr.11.65 |
10 | kr.7.41800 | kr.74.18 |
100 | kr.4.98560 | kr.498.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.3.70936 | kr.2,967.49 |
1.600 | kr.3.41112 | kr.5,457.79 |
2.400 | kr.3.25918 | kr.7,822.03 |
4.000 | kr.3.08843 | kr.12,353.72 |
5.600 | kr.2.98734 | kr.16,729.10 |
8.000 | kr.2.95600 | kr.23,648.00 |
Unit Price without VAT: | kr.11.65000 |
---|---|
Unit Price with VAT: | kr.14.56250 |