Diode 35 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20TQ035

DigiKey Part Number
1655-1937-ND
Manufacturer
Manufacturer Product Number
20TQ035
Description
DIODE SCHOTTKY 35V 20A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 35 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.7 mA @ 35 V
Capacitance @ Vr, F
1400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.90000kr.9.90
50kr.4.69520kr.234.76
100kr.4.18400kr.418.40
500kr.3.28496kr.1,642.48
1.000kr.2.99554kr.2,995.54
2.000kr.2.75214kr.5,504.28
5.000kr.2.48880kr.12,444.00
10.000kr.2.36142kr.23,614.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.90000
Unit Price with VAT:kr.12.37500