
20CTQ045S | |
|---|---|
DigiKey Part Number | 1655-20CTQ045STR-ND - Tape & Reel (TR) 1655-20CTQ045SCT-ND - Cut Tape (CT) 1655-20CTQ045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20CTQ045S |
Description | DIODE ARRAY SCHOTT 45V 20A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| 10 | kr.6.68100 | kr.66.81 |
| 100 | kr.4.45020 | kr.445.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.27673 | kr.2,621.38 |
| 1.600 | kr.3.00237 | kr.4,803.79 |
| 2.400 | kr.2.86255 | kr.6,870.12 |
| 4.000 | kr.2.70547 | kr.10,821.88 |
| 5.600 | kr.2.61246 | kr.14,629.78 |
| 8.000 | kr.2.52206 | kr.20,176.48 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |

