Diode Array 1 Pair Common Cathode 45 V 2A Surface Mount TO-261-4, TO-261AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20CJQ045

DigiKey Part Number
1655-20CJQ045TR-ND - Tape & Reel (TR)
1655-20CJQ045CT-ND - Cut Tape (CT)
1655-20CJQ045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20CJQ045
Description
DIODE ARRAY SCHOT 45V 2A SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 2A Surface Mount TO-261-4, TO-261AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Manufacturer
SMC Diode Solutions
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-261-4, TO-261AA
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
SOT-223
Current - Average Rectified (Io) (per Diode)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.66900kr.26.69
100kr.1.70740kr.170.74
500kr.1.29196kr.645.98
1.000kr.1.15794kr.1,157.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98743kr.2,962.29
6.000kr.0.90153kr.5,409.18
9.000kr.0.85775kr.7,719.75
15.000kr.0.80854kr.12,128.10
21.000kr.0.77939kr.16,367.19
30.000kr.0.75107kr.22,532.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750