Diode 75 V 300mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS

DigiKey Part Number
1655-1N4148WSTR-ND - Tape & Reel (TR)
1655-1N4148WSCT-ND - Cut Tape (CT)
1655-1N4148WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS
Description
DIODE STANDARD 75V 300MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701.317
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.49500kr.4.95
100kr.0.30480kr.30.48
500kr.0.21990kr.109.95
1.000kr.0.19226kr.192.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15693kr.470.79
6.000kr.0.13906kr.834.36
9.000kr.0.12993kr.1,169.37
15.000kr.0.11965kr.1,794.75
21.000kr.0.11355kr.2,384.55
30.000kr.0.10762kr.3,228.60
75.000kr.0.09458kr.7,093.50
150.000kr.0.08652kr.12,978.00
300.000kr.0.07974kr.23,922.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000