
1N4007 | |
|---|---|
DigiKey Part Number | 1655-1N4007CT-ND - Cut Tape (CT) 1655-1N4007TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007 |
Description | DIODE STANDARD 1000V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.80400 | kr.8.04 |
| 100 | kr.0.49580 | kr.49.58 |
| 500 | kr.0.36098 | kr.180.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.15418 | kr.4,625.40 |
| 35.000 | kr.0.15131 | kr.5,295.85 |
| 50.000 | kr.0.14508 | kr.7,254.00 |
| 125.000 | kr.0.13129 | kr.16,411.25 |
| 250.000 | kr.0.12458 | kr.31,145.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |










