Diode 45 V 15A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SQ045

DigiKey Part Number
1655-15SQ045TR-ND - Tape & Reel (TR)
1655-15SQ045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15SQ045
Description
DIODE SCHOTTKY 45V 15A R-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 15A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
15SQ045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.334
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.4.90700kr.49.07
100kr.3.22330kr.322.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.49822kr.1,249.11
1.000kr.2.26458kr.2,264.58
1.500kr.2.14554kr.3,218.31
2.500kr.2.01171kr.5,029.27
3.500kr.1.93243kr.6,763.51
5.000kr.1.85536kr.9,276.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500