
15KPA260CA | |
|---|---|
DigiKey Part Number | 1655-15KPA260CATR-ND - Tape & Reel (TR) 1655-15KPA260CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA260CA |
Description | TVS DIODE 260VWM 416.7VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 416.7V Clamp 36.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 260V | |
Voltage - Breakdown (Min) | 290.4V | |
Voltage - Clamping (Max) @ Ipp | 416.7V | |
Current - Peak Pulse (10/1000µs) | 36.2A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.02000 | kr.30.02 |
| 10 | kr.19.88500 | kr.198.85 |
| 100 | kr.14.11260 | kr.1,411.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.11.09993 | kr.8,879.94 |
| 1.600 | kr.10.76320 | kr.17,221.12 |
| Unit Price without VAT: | kr.30.02000 |
|---|---|
| Unit Price with VAT: | kr.37.52500 |

