
15KPA150CA | |
|---|---|
DigiKey Part Number | 1655-15KPA150CATR-ND - Tape & Reel (TR) 1655-15KPA150CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA150CA |
Description | TVS DIODE 150VWM 241.9VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 241.9V Clamp 62.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 241.9V |
Mfr | Current - Peak Pulse (10/1000µs) 62.4A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 150V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 167.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.14000 | kr.32.14 |
| 10 | kr.21.27100 | kr.212.71 |
| 100 | kr.15.09870 | kr.1,509.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.11.87561 | kr.9,500.49 |
| 1.600 | kr.11.12393 | kr.17,798.29 |
| 2.400 | kr.10.74120 | kr.25,778.88 |
| 4.000 | kr.10.66230 | kr.42,649.20 |
| Unit Price without VAT: | kr.32.14000 |
|---|---|
| Unit Price with VAT: | kr.40.17500 |

