
12CWQ10FN | |
|---|---|
DigiKey Part Number | 1655-12CWQ10FNTR-ND - Tape & Reel (TR) 1655-12CWQ10FNCT-ND - Cut Tape (CT) 1655-12CWQ10FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12CWQ10FN |
Description | DIODE ARRAY SCHOTTKY 100V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.4.10200 | kr.41.02 |
| 100 | kr.2.67870 | kr.267.87 |
| 500 | kr.2.06634 | kr.1,033.17 |
| 1.000 | kr.1.86907 | kr.1,869.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.65529 | kr.4,138.22 |
| 5.000 | kr.1.52314 | kr.7,615.70 |
| 7.500 | kr.1.45580 | kr.10,918.50 |
| 12.500 | kr.1.38015 | kr.17,251.88 |
| 17.500 | kr.1.33536 | kr.23,368.80 |
| 25.000 | kr.1.32860 | kr.33,215.00 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |

