Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12CWQ06FN

DigiKey Part Number
1655-12CWQ06FNTR-ND - Tape & Reel (TR)
1655-12CWQ06FNCT-ND - Cut Tape (CT)
1655-12CWQ06FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12CWQ06FN
Description
DIODE ARRAY SCHOTTKY 60V DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
610 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
10kr.4.61000kr.46.10
100kr.3.01760kr.301.76
500kr.2.33152kr.1,165.76
1.000kr.2.11039kr.2,110.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.87100kr.4,677.50
5.000kr.1.72300kr.8,615.00
7.500kr.1.64759kr.12,356.93
12.500kr.1.56287kr.19,535.88
17.500kr.1.51271kr.26,472.42
25.000kr.1.46396kr.36,599.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750