
10SQ050 | |
|---|---|
DigiKey Part Number | 1655-10SQ050TACT-ND - Cut Tape (CT) 1655-10SQ050TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10SQ050 |
Description | DIODE SCHOTTKY 50V 10A R-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.65400 | kr.46.54 |
| 100 | kr.3.05910 | kr.305.91 |
| 500 | kr.2.37332 | kr.1,186.66 |
| 1.000 | kr.2.15243 | kr.2,152.43 |
| 2.000 | kr.1.96654 | kr.3,933.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.78619 | kr.8,037.85 |
| 9.000 | kr.1.65854 | kr.14,926.86 |
| 13.500 | kr.1.59353 | kr.21,512.65 |
| 22.500 | kr.1.58500 | kr.35,662.50 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

