
1.5KE91A | |
|---|---|
DigiKey Part Number | 1655-1.5KE91ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE91A |
Description | TVS DIODE 77.8VWM 125VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.16849 | kr.1,460.61 |
| 2.500 | kr.1.05918 | kr.2,647.95 |
| 3.750 | kr.1.00348 | kr.3,763.05 |
| 6.250 | kr.0.94086 | kr.5,880.38 |
| 8.750 | kr.0.90377 | kr.7,907.99 |
| 12.500 | kr.0.86771 | kr.10,846.38 |
| 31.250 | kr.0.78857 | kr.24,642.81 |
| 62.500 | kr.0.77506 | kr.48,441.25 |
| Unit Price without VAT: | kr.1.16849 |
|---|---|
| Unit Price with VAT: | kr.1.46061 |

