
1.5KE20CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE20CACT-ND - Cut Tape (CT) 1655-1.5KE20CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE20CA |
Description | TVS DIODE 17.1VWM 27.7V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.97300 | kr.29.73 |
| 100 | kr.1.91150 | kr.191.15 |
| 500 | kr.1.45262 | kr.726.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.26197 | kr.1,577.46 |
| 2.500 | kr.1.14394 | kr.2,859.85 |
| 3.750 | kr.1.08377 | kr.4,064.14 |
| 6.250 | kr.1.01613 | kr.6,350.81 |
| 8.750 | kr.0.97607 | kr.8,540.61 |
| 12.500 | kr.0.93713 | kr.11,714.12 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

