
1.5KE150CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE150CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150CA |
Description | TVS DIODE 128VWM 207VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.18139 | kr.1,476.74 |
| 2.500 | kr.1.07088 | kr.2,677.20 |
| 3.750 | kr.1.01456 | kr.3,804.60 |
| 6.250 | kr.0.96542 | kr.6,033.88 |
| Unit Price without VAT: | kr.1.18139 |
|---|---|
| Unit Price with VAT: | kr.1.47674 |


