
SET-24060-A | |
|---|---|
DigiKey Part Number | 4797-SET-24060-A-ND |
Manufacturer | |
Manufacturer Product Number | SET-24060-A |
Description | 24VDC 60W UL LISTED PHASE DIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Smarts Electronic & Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 130VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.88 kV | |
Dimming | ELV, MLV, TRIAC | |
Features | OCP, SCP | |
Ratings | IP64 | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.89" L x 1.53" W x 0.89" H (73.4mm x 38.9mm x 22.6mm) | |
Approval Agency | cULus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.72000 | kr.202.72 |
| 10 | kr.178.18100 | kr.1,781.81 |
| 25 | kr.169.26360 | kr.4,231.59 |
| 50 | kr.162.81480 | kr.8,140.74 |
| 100 | kr.156.60990 | kr.15,660.99 |
| 250 | kr.148.77004 | kr.37,192.51 |
| Unit Price without VAT: | kr.202.72000 |
|---|---|
| Unit Price with VAT: | kr.253.40000 |




