New at DigiKey
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2155RP1830M2155JW

DigiKey Part Number
4797-2155RP1830M2155JW-ND
Manufacturer
Manufacturer Product Number
2155RP1830M2155JW
Description
2.1MM JACK-PLG FLAT 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Plug, Right Angle
Manufacturer
Supirit Inc.
Length
6.0' (1.83m)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.16000kr.29.16
10kr.24.75800kr.247.58
25kr.23.20440kr.580.11
50kr.22.09620kr.1,104.81
100kr.21.04060kr.2,104.06
250kr.19.72324kr.4,930.81
500kr.18.78212kr.9,391.06
1.000kr.17.88628kr.17,886.28
2.500kr.16.76755kr.41,918.88
Unit Price without VAT:kr.29.16000
Unit Price with VAT:kr.36.45000