
HCC5-6-OV-A+G | |
|---|---|
DigiKey Part Number | HCC5-6-OV-A+G-ND |
Manufacturer | |
Manufacturer Product Number | HCC5-6-OV-A+G |
Description | AC/DC CONVERTER 2X5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 5V 5V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 6 A |
Mfr | Current - Output 2 6 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 45% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Linear | Features Adjustable Output, Remote Sense, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV |
Voltage - Output 2 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.1,767.99150 | kr.35,359.83 |
| Unit Price without VAT: | kr.1,767.99150 |
|---|---|
| Unit Price with VAT: | kr.2,209.98938 |

