
TF3000A48K | |
|---|---|
DigiKey Part Number | 271-3025-ND |
Manufacturer | |
Manufacturer Product Number | TF3000A48K |
Description | AC/DC CONVERTER 48V 3000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 100 ~ 240 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -25°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 100 ~ 240 VAC, 127 ~ 370 VDC | Size / Dimension 11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, TUV |
Current - Output 1 62.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.7,859.69792 | kr.188,632.75 |
| Unit Price without VAT: | kr.7,859.69792 |
|---|---|
| Unit Price with VAT: | kr.9,824.62240 |


