
| SLE36S2403B01 | |
|---|---|
| DigiKey Part Number | 271-SLE36S2403B01-ND | 
| Manufacturer | |
| Manufacturer Product Number | SLE36S2403B01 | 
| Description | AC/DC WALL MOUNT ADAPTER 24V 36W | 
| Customer Reference | |
| Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SL POWER / Advanced Energy | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Region Utilized | International | |
| Form | Wall Mount (Class II) | |
| Input Type | Multi-Blade (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 24V | |
| Current - Output (Max) | 1.5A | |
| Power (Watts) | 36 W | |
| No Load Power Consumption | 75mW (Max) | |
| Polarization | Positive Center | |
| Applications | ITE (Commercial), Medical | |
| Efficiency | Level VI, CoC Tier 2 | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
| Cord Length | 39.4" (1.00m) | |
| Input Connector | Multi-Blade (Sold Separately) | |
| Size / Dimension | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | |
| Approval Agency | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.114.30000 | kr.114.30 | 
| 5 | kr.105.12600 | kr.525.63 | 
| 10 | kr.101.40200 | kr.1,014.02 | 
| 25 | kr.96.67600 | kr.2,416.90 | 
| 60 | kr.92.36483 | kr.5,541.89 | 
| 120 | kr.89.08908 | kr.10,690.69 | 
| 300 | kr.84.93590 | kr.25,480.77 | 
| Unit Price without VAT: | kr.114.30000 | 
|---|---|
| Unit Price with VAT: | kr.142.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark