
SLB65S24K | |
|---|---|
DigiKey Part Number | 271-SLB65S24K-ND |
Manufacturer | |
Manufacturer Product Number | SLB65S24K |
Description | AC/DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 2.7 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.268.31000 | kr.268.31 |
| 5 | kr.255.56600 | kr.1,277.83 |
| 10 | kr.250.25200 | kr.2,502.52 |
| 30 | kr.242.06333 | kr.7,261.90 |
| 60 | kr.237.03350 | kr.14,222.01 |
| 120 | kr.232.10900 | kr.27,853.08 |
| 270 | kr.226.47630 | kr.61,148.60 |
| Unit Price without VAT: | kr.268.31000 |
|---|---|
| Unit Price with VAT: | kr.335.38750 |


