48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
PW183RA4800F01

PW183RA4800F01

DigiKey Part Number
271-2562-ND
Manufacturer
Manufacturer Product Number
PW183RA4800F01
Description
POE INJECTOR 32W 48V DESKTOP
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
100 ~ 250 VAC
Number of Ports
1
Voltage - Output
48V
Current - Output
670 mA
Power (Watts) - Per Port
32W
Compliance
-
Data Rate
10/100/1000 Mbps
Features
OCP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
75.1%
Mounting Type
Desktop
Size / Dimension
5.24" L x 2.13" W x 1.42" H (133.0mm x 54.0mm x 36.0mm)
Approval Agency
CE, cULus, EN, LVD, TUV
Note
AC Power Cord Sold Separately
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Weight
0.441 lb (200.03 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.