MINT3110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINT3110
MINT3110 SERIES

MINT3110A0508K01

DigiKey Part Number
271-2816-ND
Manufacturer
Manufacturer Product Number
MINT3110A0508K01
Description
AC/DC CONVERTER 5V 12V -12V 80W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Current - Output 2
4.5 A
Current - Output 3
1 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.978.11000kr.978.11
5kr.931.59600kr.4,657.98
10kr.912.24300kr.9,122.43
40kr.874.73125kr.34,989.25
Manufacturers Standard Package
Unit Price without VAT:kr.978.11000
Unit Price with VAT:kr.1,222.63750