
ME30A1803F01 | |
|---|---|
DigiKey Part Number | 271-2883-ND |
Manufacturer | |
Manufacturer Product Number | ME30A1803F01 |
Description | AC/DC DESKTOP ADAPTER 18V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 57" (1.45m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 18V | Approval Agency CE |
Current - Output (Max) 1.67A | Base Product Number |
Power (Watts) 30 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME40A1803F01 | SL POWER / Advanced Energy | 239 | 271-2889-ND | kr.261.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.216.07000 | kr.216.07 |
| 5 | kr.198.69600 | kr.993.48 |
| 10 | kr.191.64600 | kr.1,916.46 |
| 25 | kr.182.71360 | kr.4,567.84 |
| 50 | kr.176.23300 | kr.8,811.65 |
| 100 | kr.169.98240 | kr.16,998.24 |
| 250 | kr.162.05776 | kr.40,514.44 |
| Unit Price without VAT: | kr.216.07000 |
|---|---|
| Unit Price with VAT: | kr.270.08750 |

