
ME240A4851F01 | |
|---|---|
DigiKey Part Number | 271-3050-ND |
Manufacturer | |
Manufacturer Product Number | ME240A4851F01 |
Description | AC/DC DESKTOP ADAPTER 48V 240W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer SL POWER / Advanced Energy | Applications Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -20°C ~ 50°C |
Part Status Active | Output Connector Rectangular, 6 Position |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 8.40" L x 4.25" W x 1.85" H (213.4mm x 108.0mm x 47.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 48V | Standard Number 60601-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 240 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,297.48000 | kr.1,297.48 |
| 5 | kr.1,193.13800 | kr.5,965.69 |
| 24 | kr.1,099.49583 | kr.26,387.90 |
| 48 | kr.1,060.49833 | kr.50,903.92 |
| Unit Price without VAT: | kr.1,297.48000 |
|---|---|
| Unit Price with VAT: | kr.1,621.85000 |

