MB65S12K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: kr.268.31000
Datasheet
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
MB65SxxC, MB65SxxK

MB65S12K

DigiKey Part Number
271-2852-ND
Manufacturer
Manufacturer Product Number
MB65S12K
Description
AC/DC CONVERTER 12V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4.5 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.50" L x 2.00" W x 1.30" H (88.9mm x 50.8mm x 33.1mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, UL
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
5.4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLB65S12CSL POWER / Advanced Energy0271-SLB65S12C-NDkr.268.31000Similar
Obsolete
Marketplace Stock: 160 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

160In Stock
Ships from WEC