Linear AC DC Converters 1 Output 28V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear AC DC Converters 1 Output 28V 100 ~ 240 VAC Input
HN24-3.6-A+G

HN28-3-A+G

DigiKey Part Number
HN28-3-A+G-ND
Manufacturer
Manufacturer Product Number
HN28-3-A+G
Description
AC/DC CONVERTER 28V 84W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 28V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
3 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote Sense, Universal Input
Type
Linear
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.00" L x 4.88" W x 2.75" H (177.8mm x 124.0mm x 69.9mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 47 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.1,441.20550kr.28,824.11
Manufacturers Standard Package
Unit Price without VAT:kr.1,441.20550
Unit Price with VAT:kr.1,801.50688

Other Suppliers on DigiKey

47In Stock
Ships from WEC