GU300S18K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SL POWER / Advanced Energy
In Stock: 0
Unit Price: kr.900.49725
Datasheet
Open Frame AC DC Converters 1 Output 18V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU300S18K

DigiKey Part Number
271-GU300S18K-ND
Manufacturer
Manufacturer Product Number
GU300S18K
Description
AC/DC CONVERTER 18V 184W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, PMBus™, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, D-Mark
Voltage - Output 1
18V
Standard Number
60601-1; 62368-1
Current - Output 1
10.2 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLB300S18KSL POWER / Advanced Energy0271-SLB300S18K-NDkr.900.49725MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes