


GSM28-24G | |
|---|---|
DigiKey Part Number | 271-2366-ND |
Manufacturer | |
Manufacturer Product Number | GSM28-24G |
Description | AC/DC CONVERTER 24V 28W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 70% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.59" W x 0.92" H (101.6mm x 65.8mm x 23.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required Yes |
Current - Output 1 1.2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHF030-9A | Tri-Mag, LLC | 0 | DHF030-9A-ND | kr.312.92340 | Similar |




