


GPM80PG | |
|---|---|
DigiKey Part Number | 271-2650-ND |
Manufacturer | |
Manufacturer Product Number | GPM80PG |
Description | AC/DC CNVRTR 5V 24V 12V -12V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 24V -12V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3.5 A |
Mfr | Current - Output 3 1 A |
Series | Current - Output 4 2 A |
Packaging Box | Power (Watts) |
Part Status Obsolete | Applications Medical |
Type Open Frame | Efficiency 70% |
Number of Outputs 4 | Operating Temperature 0°C ~ 50°C (With Derating) |
Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 24V | Size / Dimension 7.00" L x 4.25" W x 1.86" H (177.8mm x 108.0mm x 47.2mm) |
Voltage - Output 3 -12V | Approval Agency CE, cURus, TUV |
Voltage - Output 4 12V | Minimum Load Required Yes |
Current - Output 1 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GB130QD | SL POWER / Advanced Energy | 38 | 271-GB130QD-ND | kr.1,278.97000 | Similar |




