GLC75-24G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 108
Unit Price: $61.73000
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
GLC75-24G

GLC75-24G

DigiKey Part Number
271-2323-ND
Manufacturer
Manufacturer Product Number
GLC75-24G
Description
AC/DC CONVERTER 24V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.1 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
0°C ~ 50°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.75" L x 3.40" W x 1.56" H (146.0mm x 86.4mm x 39.7mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes