GLC65DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: kr.309.98880
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: kr.330.17789
Datasheet
GLC65_Triple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GLC65_Triple
GLC65DG

GLC65DG

DigiKey Part Number
271-2318-ND
Manufacturer
Manufacturer Product Number
GLC65DG
Description
AC/DC CONVERTER 5V 24V -12V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Current - Output 2
1.5 A
Current - Output 3
2.5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes