


GLC65-5G | |
|---|---|
DigiKey Part Number | 271-2316-ND |
Manufacturer | |
Manufacturer Product Number | GLC65-5G |
Description | AC/DC CONVERTER 5.1V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5.1V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 80% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Adjustable Output, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 5.1V | Minimum Load Required No |
Current - Output 1 11 A | Base Product Number |

