
GB40S24K01 | |
|---|---|
DigiKey Part Number | 271-3015-ND |
Manufacturer | |
Manufacturer Product Number | GB40S24K01 |
Description | AC/DC CONVERTER 24V 41W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 1.7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.95000 | kr.198.95 |
| 5 | kr.189.47800 | kr.947.39 |
| 10 | kr.185.54000 | kr.1,855.40 |
| 25 | kr.180.46440 | kr.4,511.61 |
| 50 | kr.176.71480 | kr.8,835.74 |
| 100 | kr.173.04330 | kr.17,304.33 |
| 250 | kr.168.30620 | kr.42,076.55 |
| Unit Price without VAT: | kr.198.95000 |
|---|---|
| Unit Price with VAT: | kr.248.68750 |



