


TT49767E-TR | |
|---|---|
DigiKey Part Number | 3569-TT49767E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TT49767E-TR |
Description | CER FILTER 1.4GHZ BAND PASS |
Customer Reference | |
Detailed Description | 1.4GHz Center Band Pass Ceramic Filter 166 MHz 50Ohm 11-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.4GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 166 MHz | |
Insertion Loss | 1.3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.830" L x 0.830" W (21.08mm x 21.08mm) | |
Height (Max) | 0.206" (5.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.605.46000 | kr.605.46 |
| Unit Price without VAT: | kr.605.46000 |
|---|---|
| Unit Price with VAT: | kr.756.82500 |

