
SMV2026-040LF | |
|---|---|
DigiKey Part Number | 863-1742-2-ND - Tape & Reel (TR) 863-1742-1-ND - Cut Tape (CT) 863-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV2026-040LF |
Description | DIODE VARACTOR 15V SNGL SOD-882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 6.5pF @ 10V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.61800 | kr.26.18 |
| 25 | kr.2.34480 | kr.58.62 |
| 100 | kr.2.04290 | kr.204.29 |
| 250 | kr.1.89952 | kr.474.88 |
| 500 | kr.1.81286 | kr.906.43 |
| 1.000 | kr.1.74163 | kr.1,741.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65353 | kr.4,960.59 |
| 6.000 | kr.1.61042 | kr.9,662.52 |
| 9.000 | kr.1.58884 | kr.14,299.56 |
| 15.000 | kr.1.56493 | kr.23,473.95 |
| 21.000 | kr.1.55094 | kr.32,569.74 |
| 30.000 | kr.1.53750 | kr.46,125.00 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

