
SMV1763-079LF | |
|---|---|
DigiKey Part Number | 863-1144-2-ND - Tape & Reel (TR) 863-1144-1-ND - Cut Tape (CT) 863-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1763-079LF |
Description | DIODE VARACTOR 10V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 10 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.9pF @ 2.5V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 2.7 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C0.5/C2.5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBY6602VH6327XTSA1 | Infineon Technologies | 3.771 | BBY6602VH6327XTSA1CT-ND | kr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.86000 | kr.42.86 |
| 10 | kr.28.77700 | kr.287.77 |
| 100 | kr.20.79460 | kr.2,079.46 |
| 500 | kr.19.20640 | kr.9,603.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.69150 | kr.47,074.50 |
| Unit Price without VAT: | kr.42.86000 |
|---|---|
| Unit Price with VAT: | kr.53.57500 |





